
8-bit multiplying digital-to-analog converter (DAC) featuring an 11.8MS/s conversion rate and 85ns settling time. This unipolar output device offers a differential output and a universal digital logic interface with parallel input. Operating with dual supply voltages from 4.5V to 18V, it boasts a full-scale error of 1LSB. The component is housed in an N package with tin-lead contact plating, suitable for operation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC08CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
