
8-bit, high-speed multiplying digital-to-analog converter (DAC) with a parallel interface. Features an 11.8MS/s conversion rate, 85ns settling time, and a differential output. Operates with dual supply voltages from 4.5V to 18V and offers a full-scale error of 1LSB. Packaged in a 20-pin PDIP with tin-matte plated contacts, this component supports a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices DAC08CPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC08CPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 11.8MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 174mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Supply Current | -6.5mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC08CPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
