
8-bit multiplying digital-to-analog converter with a conversion rate of 11.8MS/s. Features a parallel interface, unipolar output polarity, and a differential output. Operates with dual supply voltages from 4.5V to 15V (max 18V) and single supply voltages from 9V to 36V. Offers a full-scale error of 1LSB and a settling time of 85ns. Packaged in a 4mm width, 10mm length, 1.5mm height R-case with tin-lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC08CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC08CS technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.1mA |
| Output Polarity | Unipolar |
| Output Voltage | 18V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
