
8-Bit multiplying digital-to-analog converter (DAC) with a parallel interface and 11.8MS/s conversion rate. Features a single channel, unipolar output polarity, and a settling time of 85ns. Operates with dual supply voltages from 4.5V to 18V, offering a full-scale error of 1LSB. Housed in an R package with tin matte contact plating, this component is RoHS compliant and designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC08CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC08CSZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 11.8MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Input Type | PARALLEL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 174mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Supply Current | -6.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC08CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
