
The DAC08EQ is a dual supply 8-bit digital-to-analog converter with a conversion rate of 11.8MS/s. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 33mW. The device is available in a DIP16 package and is not RoHS compliant due to the presence of lead in the contact plating. It has a full scale error of 1LSB and a settling time of 85ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC08EQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Series | DAC08 |
| Settling Time | 85ns |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08EQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
