
8-bit multiplying digital-to-analog converter (DAC) featuring an 11.8MS/s conversion rate and 85ns settling time. This single-channel DAC offers a parallel interface and differential output, operating with dual supply voltages from 4.5V to 18V. It boasts a full-scale error of 1 LSB and a power dissipation of 33mW, suitable for applications within a -55°C to 125°C temperature range. The component is supplied in an R package with Tin/Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC08ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC08ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
