
8-bit multiplying digital-to-analog converter (DAC) featuring an 11.8MS/s conversion rate and 85ns settling time. This unipolar output DAC offers a differential output and a universal digital logic interface, supporting parallel input. Operating with dual supply voltages from 4.5V to 18V, it boasts a full-scale error of 1LSB and a maximum power dissipation of 33mW. The component is housed in an R package with tin, matte contact plating, measuring 10mm in length, 4mm in width, and 1.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC08ESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 11.8MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC08ESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
