
Analog Devices DAC08Q/883C technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.085us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08Q/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
