
Analog Devices DAC08RC/883C technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Series | DAC08 |
| Settling Time | 85ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08RC/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
