IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Analog Devices DAC100ACQ3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |