The DAC10FX is a 1-channel 10-bit digital-to-analog converter with a parallel interface. It operates from a dual supply voltage of up to 18V and dissipates a maximum of 231mW. The device is packaged in a hermetically sealed CDIP-18 and is suitable for operation over a temperature range of 0°C to 70°C. However, it is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC10FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Power Dissipation | 231mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | DAC10 |
| Settling Time | 85ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC10FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.