10-bit high-speed multiplying digital-to-analog converter featuring a universal digital logic interface. This single-channel DAC offers a parallel interface and unipolar output polarity. It operates with dual supply voltages up to ±18V, with a maximum supply voltage of 36V. Integral nonlinearity is specified at 1 LSB, and settling time is 85ns. The component is housed in a PDIP package with tin, matte contact plating and supports through-hole mounting.
Analog Devices DAC10GPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 285mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 231mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC10GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
