
Analog Devices DAC16GS technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -15.75V |
| Min Supply Voltage | -14.25V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 0.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC16GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
