
The DAC312HS is a 12-bit digital-to-analog converter with a maximum dual supply voltage of 18V and a maximum operating temperature of 85°C. It has a unipolar output polarity and a resolution of 12 bits. The device is packaged in a SOIC-20 package and is not RoHS compliant. It has a power dissipation of 267mW and a settling time of 250ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC312HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC312HS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 267mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC312HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
