
12-bit high-speed multiplying digital-to-analog converter (DAC) with a single channel. Features a parallel interface and differential output. Operates with dual supply voltages up to ±18V, with a typical dual supply voltage of ±15V. Offers excellent linearity with an integral nonlinearity (INL) of 0.05 LSB. Packaged in a 1000-piece tape and reel in a SOIC package with tin, matte contact plating.
Analog Devices DAC312HSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.05LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 267mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC312HSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
