The DAC8012GP is a 12-bit digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 15V with a maximum supply current of 2mA. The device is rated for commercial temperature operation, spanning from 0 to 70 degrees Celsius. The DAC8012GP is packaged in a 0.300 inch, plastic DIP-20 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8012GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8012GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.