The DAC8012HP is a 12-bit digital-to-analog converter from Analog Devices. It operates over a commercial temperature range of 0 to 70°C and has a nominal supply voltage of 15V. The device has a maximum supply current of 2mA and is available in a 20-pin PDIP package. The DAC8012HP is a single-function device with 20 terminals, positioned in a dual configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8012HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8012HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.