
12-bit current-output digital-to-analog converter (DAC) featuring a 4MS/s conversion rate. Offers 1LSB integral nonlinearity (INL) and 2LSB full-scale error. Operates with SPI, serial, or 3-wire interfaces and a 4.5V to 5.5V supply voltage. Housed in a TSSOP-8 package with tin/lead contact plating. Suitable for applications with a maximum operating temperature of 85°C.
Analog Devices DAC8043AFRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 4MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8043AFRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.