The DAC8043AFRU-REEL is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length. The supply voltage is 5V and the maximum supply current is 10μA.
Analog Devices DAC8043AFRU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8043AFRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.