
12-Bit current-output digital-to-analog converter (DAC) featuring a 4MS/s conversion rate and 12-bit resolution. This single-channel DAC offers a serial 3-wire SPI interface, with a full-scale error of 2LSB and integral nonlinearity (INL) of 1LSB. Operates within a supply voltage range of 4.5V to 5.5V, with output voltage capabilities from 0µV to 20V. Packaged in an 8-pin TSSOP, this component has a maximum power dissipation of 50µW and an operating temperature range of -40°C to 85°C.
Analog Devices DAC8043AFS technical specifications.
| Package/Case | R |
| Conversion Rate | 4MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8043AFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
