
12-bit current-output digital-to-analog converter (DAC) featuring a 4MS/s conversion rate and 1LSB integral nonlinearity. This single-channel DAC offers a serial and parallel interface, including SPI and 3-wire compatibility. Operating from a 4.5V to 5.5V supply, it provides a 0uV to 20V output range with a maximum supply current of 10uA. Encased in a compact TSSOP-8 package with tin-matte plating, it operates across a -40°C to 85°C temperature range.
Analog Devices DAC8043AFSZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Current | 10uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043AFSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
