
12-bit current-output digital-to-analog converter (DAC) with a 4MS/s conversion rate. Features 1LSB integral nonlinearity and 2LSB full-scale error. Supports serial and parallel interfaces, including 3-wire and SPI. Operates from a single 4.5V to 5.5V supply, with an output voltage range of 0µV to 20V. Housed in a compact TSSOP-8 package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices DAC8043AFSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8043AFSZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043AFSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
