
12-bit multiplying CMOS digital-to-analog converter with serial SPI interface. Features a 366 kS/s conversion rate, 0.5 LSB integral nonlinearity, and 2 LSB full-scale error. Operates from a 5V supply with a 2.5mW power dissipation. Through-hole mounting in a PDIP package with tin-lead plating. Wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 366KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 366KS/s |
| Settling Time | 250ns |
| Supply Current | 500uA |
| RoHS | Not Compliant |
