
12-bit current-output digital-to-analog converter (DAC) featuring a serial 3-wire SPI interface. Achieves a conversion rate of 2.63MS/s with a settling time of 380ns. Offers a differential output with a full-scale error of 2LSB and integral nonlinearity of 1LSB. Operates from a 4.75V to 5.25V supply voltage, with a 5V nominal operating voltage. Packaged in a through-hole PDIP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices DAC8143FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8143FPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.63MS/s |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.63MS/s |
| Settling Time | 380ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8143FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
