
Dual 12-bit multiplying CMOS digital-to-analog converter with parallel interface. Features 1LSB integral nonlinearity and 4LSB full-scale error. Operates with supply voltages from 5V to 15V, accepting input voltages between -10V and 10V. Offers a maximum output voltage of 20V and a sampling rate of 2.22MS/s. Packaged in PDIP with tin/lead contact plating, suitable for operation from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8221FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.22MS/s |
| Settling Time | 450ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8221FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
