
Dual 12-bit multiplying CMOS digital-to-analog converter (DAC) featuring a 2.22MS/s conversion rate. This component offers a parallel interface and a bipolar/unipolar output polarity. With a full-scale error of 4 LSB and integral nonlinearity of 1 LSB, it operates within a voltage range of -10V to 10V input and 0uV to 20V output. Packaged in SOIC with tin, matte contact plating, it supports supply voltages from 5V to 15V and operates from -55°C to 125°C.
Analog Devices DAC8221FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.22MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.22MS/s |
| Settling Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8221FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
