
12-bit, dual-channel digital-to-analog converter (DAC) featuring a 1MS/s conversion rate and parallel interface. This integrated circuit offers 1LSB integral nonlinearity and 4LSB full-scale error. Operating from a 5V to 15V supply range, it provides a 1µs settling time. The component is housed in a 24-pin PDIP package for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Analog Devices DAC8222FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8222FPZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8222FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
