
Dual 8-bit CMOS voltage output digital-to-analog converter (DAC) featuring a 500 kS/s conversion rate and 2µs settling time. This unipolar voltage output device offers 8-bit resolution with a full-scale error of 2 LSB and integral nonlinearity of 1 LSB. Operating from a single supply voltage between 11.4V and 15.75V, it provides a maximum output voltage of 10V. The component is housed in a SOIC package with tin/lead contact plating and has a maximum power dissipation of 84mW.
Sign in to ask questions about the Analog Devices DAC8228FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8228FS-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 84mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8228FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
