
Dual 8-bit CMOS voltage output Digital-to-Analog Converter (DAC) offering a 500 kS/s conversion rate. Features 1 LSB Integral Nonlinearity (INL) and 2 LSB Full Scale Error. Operates with a single supply voltage range of 11.4V to 15.75V, providing a unipolar voltage output from 0µV to 10V. This component has a settling time of 2µs and is housed in a SOIC package with tin, matte contact plating.
Analog Devices DAC8228FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 84mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8228FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
