
Dual 8-bit voltage output digital-to-analog converter (DAC) IC, featuring a 500 kS/s conversion rate and 0.5 LSB integral nonlinearity. This surface mount component offers a unipolar output type with a settling time of 5 µs. Operating from a dual supply voltage range of 11.4V to 15.75V, it boasts a maximum power dissipation of 105mW and a maximum operating temperature of 85°C. The 20-pin SOIC package with tin-matte plating is supplied in tape and reel packaging.
Analog Devices DAC8229FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Settling Time | 5us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8229FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
