PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24
Sign in to ask questions about the Analog Devices DAC8248AW/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8248AW/883C technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8248AW/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.