
Quad 8-bit digital-to-analog converter (DAC) featuring parallel interface and 5.26MS/s conversion rate. Achieves 190ns settling time with 0.5LSB integral nonlinearity and 1LSB full-scale error. Operates from a 4.5V to 5.5V supply, with a nominal supply current of 1mA. Encased in a 28-lead PQCC package with tin/lead plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8408FPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8408FPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
