
Quad 8-bit multiplying CMOS digital-to-analog converter (DAC) featuring 4 DAC channels. Offers a conversion rate of 5.26MS/s with 8-bit resolution. Integral nonlinearity is 0.5LSB, and full-scale error is 1LSB. Operates with a supply voltage of 5V, supporting input voltages from -10V to 10V and output voltages from 0uV to 20V. Housed in a P package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices DAC8408FPCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8408FPCZ technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8408FPCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
