
Quad 8-bit multiplying CMOS digital-to-analog converter (DAC) featuring 4 DAC channels and 8-bit resolution. Achieves a conversion rate of 5.26MS/s with a settling time of 190ns. Offers a full-scale error of 1LSB and integral nonlinearity (INL) of 0.5LSB. Operates with a single 5V supply voltage, supporting a max input voltage of 10V and min input voltage of -10V. Packaged in PDIP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices DAC8408FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8408FPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.26MS/s |
| Full Scale Error | 1LSB |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| Supply Type | Single |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8408FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
