
Analog Devices DAC8408FS-REEL technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 5.26MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.25us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8408FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
