
Quad 8-bit multiplying CMOS digital-to-analog converter (DAC) with memory, featuring 4 DAC channels and 8-bit resolution. Achieves a conversion rate of 5.26MS/s with a settling time of 190ns. Offers a full-scale error of 1LSB and integral nonlinearity (INL) of 0.5LSB. Operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. Packaged in a SOIC case with tin, matte contact plating, supplied on tape and reel.
Analog Devices DAC8408FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8408FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
