The DAC8412BTC/883 is a 12-bit digital-to-analog converter with a quad configuration, featuring a 28-pin LCC28 package. It operates at a nominal supply voltage of 15V and has a maximum supply current of 12mA. The device is designed to withstand temperatures ranging from -55°C to 125°C, making it suitable for use in harsh environments. The DAC8412BTC/883 is manufactured by Analog Devices and meets the requirements of the MIL-STD-883 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8412BTC/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices DAC8412BTC/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.