
Quad 12-bit digital-to-analog converter (DAC) with voltage output and readback functionality. Features a 167 kS/s conversion rate and a 6 µs settling time. Operates with a dual supply voltage range of ±14.25V to ±15.75V and a single supply voltage of 4.75V to 5.25V. Offers a 1.5 LSB integral nonlinearity and a full-scale error of 8 LSB. Packaged in an LCC with tin, lead contact plating, suitable for operation from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8412BTC/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Series | DAC8412 |
| Settling Time | 6us |
| Slew Rate | 2.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8412BTC/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
