
Quad 12-bit Digital-to-Analog Converter (DAC) with voltage output and readback capability. Features a 167 kS/s conversion rate and a parallel interface. Operates with a dual supply voltage range of ±14.25V to ±15.75V and a single supply voltage of 4.75V to 5.25V. Offers a full-scale error of 8 LSB and integral nonlinearity of 4 LSB. Maximum power dissipation is 1W, with typical operating power dissipation at 330mW. Settling time is 6 µs and slew rate is 2.2V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8412FPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8412FPC technical specifications.
| Package/Case | P |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 2.2V/µs |
| Supply Current | 8.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8412FPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
