
Quad 12-bit Digital-to-Analog Converter (DAC) for surface mount applications. Features parallel interface, 10µs settling time, and a 167kS/s conversion rate. Operates with a single 5V supply and dual supplies up to ±15V. Offers unipolar voltage output with a full-scale error of 8LSB and integral nonlinearity of 4LSB. Packaged in PLCC with tin/lead contact plating, available on tape and reel.
Analog Devices DAC8412FPC-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167000S/s |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8412FPC-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
