
Quad 12-bit digital-to-analog converter (DAC) with serial 3-wire SPI interface. Features a 125 kS/s conversion rate and 13 µs settling time. Operates with a dual supply voltage range of 4.75V to 15.75V and a single supply voltage of 4.75V to 5.25V. Available in a 16-pin SOIC W surface mount package with tin/lead plating.
Analog Devices DAC8420FS-REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE, SPI |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 255mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125000S/s |
| Settling Time | 13us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8420FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
