
Quad 8-bit voltage output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. This complete DAC offers 4 channels with 8-bit resolution, achieving a conversion rate of 333 kS/s. It operates with a parallel interface and provides a unipolar voltage output, with a maximum output voltage of 10V. The component is housed in an 18-pin package with Tin, Lead contact plating and has a maximum power dissipation of 210mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8426FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8426FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
