
Quad 8-bit voltage output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. Offers a 333 kS/s conversion rate and 8-bit resolution across four independent DAC channels. Operates with a dual supply voltage of 15V, supporting a supply range of 13.5V to 16.5V. Features a 3µs settling time and a maximum output voltage of 10V. Packaged in an 18-pin DIP with tin-matte contact plating, this component operates from -55°C to 125°C.
Sign in to ask questions about the Analog Devices DAC8426FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8426FPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8426FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
