The DAC8426FR is an 8-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 14mA. It is packaged in a DIP-20 format and has 20 terminals. The converter operates over a temperature range of -40 to 85 degrees Celsius. The DAC8426FR is a 4-function device with a JEDEC package code of R-GDIP-T20 and a width of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8426FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8426FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.