
Quad 8-bit voltage-output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. Offers a 333 kS/s conversion rate with 8-bit resolution and 1 LSB integral nonlinearity. Operates with a 15V supply voltage and provides a 10V maximum output voltage. This component utilizes a parallel interface and is housed in a SOIC package with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8426FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 333KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 2.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8426FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
