
Quad 8-bit voltage output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. This component offers a 333 kS/s conversion rate and a parallel interface. It operates with a dual 15V supply voltage and provides four unipolar voltage outputs, each capable of reaching up to 10V. Integral nonlinearity is specified at 1 LSB, with a settling time of 3 µs. The device is housed in a SOIC package.
Analog Devices DAC8426FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Dual Supply Voltage | 15V |
| Height | 2.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | DAC8426 |
| Settling Time | 3us |
| Supply Current | 14mA |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8426FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
