
The DAC8426FSZ-REEL is an 8-bit digital-to-analog converter from Analog Devices, packaged in a SOIC-20 package. It features four channels and a parallel interface. Operating temperature range is from -40°C to 85°C. The device is RoHS compliant and available in tape and reel packaging.
Analog Devices DAC8426FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8426FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
