
Complete 12-bit digital-to-analog converter (DAC) with a serial interface supporting SPI and 3-wire protocols. Features a unipolar voltage output with a maximum of 4.087V and a conversion rate of 62.5 kS/s. Operates from a 5V supply with a nominal current draw of 1.5mA. Integral nonlinearity is specified at 2 LSB, and settling time is 16µs. Packaged in an R case with Tin/Lead contact plating, this component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8512FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.087V |
| Min Output Voltage | 4.103V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8512FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
