
Complete 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a single channel, unipolar voltage output, and a maximum operating temperature of 85°C. Offers a 62.5 kS/s conversion rate and a settling time of 16µs. Operates from a 5V supply with a maximum output voltage of 4.087V. Housed in an R package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices DAC8512FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8512FSZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.087V |
| Min Output Voltage | 4.103V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8512FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
