
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features a 125 kS/s sampling rate, 16 µs settling time, and ±2 LSB integral nonlinearity. Operates from a single 5V supply, with a voltage range of 4.75V to 5.25V. Housed in a lead-free, matte tin-plated SOIC N package for surface mounting, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices DAC8512FSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8512FSZ-REEL7 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Series | nanoDAC™ |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8512FSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
